Reference Only
3-2199250-3
EMI Gaskets, Sheets, Absorbers & Shielding 1.5MM WIDTH TYPE C SPRING FINGERS.
Datasheet
3-2199250-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Finger | |
| Mounting Style | SMD/SMT | |
| Length | 3.45 mm | |
| Width | 1.5 mm | |
| Thickness | 3.2 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?