Reference Only
3-2271139-2
Circular Metric Connectors M12 FEMALE PNL DCODE SOLDER REAR 4P(AU).
Datasheet
3-2271139-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | D Coded | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | M12 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Zinc | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,36 € | 14,36 € | |
| 11,40 € | 114,00 € | |
| 10,96 € | 274,00 € | |
| 10,78 € | 539,00 € | |
| 9,89 € | 989,00 € | |
| 9,68 € | 2.420,00 € |
Need more?