Reference Only
3-2306286-5
Standard Card Edge Connectors 5P DUOPLUG MARK II SIDE LOCKING, FUL.
Datasheet
3-2306286-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 5 Position | |
| Pitch | 2.5 mm | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Horizontal | |
| Contact Plating | Tin | |
| Termination Style | Solder | |
| Contact Material | Copper | |
| Current Rating | 2 A | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20.944 / Multiples: 20.944)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,254 € | 5.319,77 € |
Need more?