Reference Only
3-2319747-0
DIP Switches / SIP Switches .
Datasheet
3-2319747-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Number of Positions | 10 Position | |
| Switch Type | DIP | |
| Pitch | 2.54 mm | |
| Contact Form | SP3T | |
| Termination Style | SMD/SMT | |
| Actuator Style | Slide | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,19 € | 3.942,00 € | |
| 2,14 € | 5.778,00 € |
Need more?