Reference Only
3-2336229-6
Heavy Duty Power Connectors Power Versa-Lock PLUG, 2X3 KEY C.
Datasheet
3-2336229-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 V | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,465 € | 279,00 € | |
| 0,328 € | 393,60 € | |
| 0,313 € | 939,00 € | |
| 0,306 € | 1.652,40 € |
Need more?