
3-2381880-0
Obsolete
Pushbutton Switches - Board Mount PBES16 28 NEON 220V AC 1NC 1NO
Datasheet
3-2381880-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | PBES16 | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Lamp Type | Neon | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP65 | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Pushbutton | |
| Color | Black | |
| Diameter | 28 mm | |
| Flammability Rating | UL 94 V-0 | |
| Length | 73.4 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Safety Switches | |
| Subcategory | Switches | |
| Terminal Seal | Rubber O Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?