Reference Only
3-2465542-1
New Product
Lighting Connectors LUMAWISE Endurance bridge, TOP/BTM, POLE.
Datasheet
3-2465542-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Street Lighting Accessory | |
| Series | LUMAWISE Endurance Bridge | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | Endurance Bridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,21 € | 5.977,80 € | |
| 31,29 € | 7.885,08 € |
Need more?