Reference Only

3-5435640-5

Obsolete
DIP Switches / SIP Switches SPST 4SWT TOP ROCKR T/H DIP SWITCH

Manufacturer:

Mfr Part:
3-5435640-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorRocker
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingTin
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4.125 available now at tti.com