Reference Only
3-552008-1
D-Sub Backshells STRAIN RELIEF CVR 50 180 Snap-On.
Datasheet
3-552008-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyphenylene Oxide | |
| Number of Positions | 50 Position | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,59 € | 718,00 € | |
| 3,33 € | 832,50 € | |
| 3,20 € | 1.600,00 € | |
| 2,80 € | 2.800,00 € | |
| 2,59 € | 6.475,00 € |
Need more?