Reference Only
3-603225-9
Cable Ties AMP-TY 9 ,120#NAT
Datasheet
3-603225-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 9 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 54 kg | |
| Color | Natural | |
| Material | Nylon | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?