Reference Only
3-604773-0
Cable Ties CABLE TIE HD BLACK 15-1/4.
Datasheet
3-604773-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 15.36 in | |
| Width | 0.303 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,445 € | 445,00 € | |
| 0,418 € | 1.254,00 € |
Need more?