Reference Only
3-87499-2
Headers & Wire Housings 17 MODIV HSG COMP SR.
Datasheet
3-87499-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 17 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,51 € | 9.664,00 € |
Need more?
Available Regional Inventory
2.859 available now at tti.com