Reference Only
3-87499-7
Headers & Wire Housings MOD IV 20P HSG SNGL.
Datasheet
3-87499-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Compliance | UL; CSA | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,31 € | 3.696,00 € | |
| 2,14 € | 5.564,00 € | |
| 2,03 € | 10.150,00 € |
Need more?