Reference Only
30 PSI-A-DO-MIL
Obsolete
Board Mount Pressure Sensors Absolute Digital A Package
Datasheet
30 PSI-A-DO-MIL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 psi to 30 psi | |
| Output Type | Digital | |
| Mounting Style | Screw | |
| Package / Case | A Package | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | ADO | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?