
30-276-WFFAPA
Circular MIL Spec Connector TV Series MIL-DTL-38999 III.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Size | 19 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Series | 38999 Aluminum | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Olive Drab Chromate over Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,47 € | 592,35 € | |
| 108,74 € | 1.087,40 € | |
| 104,55 € | 2.613,75 € | |
| 101,05 € | 5.052,50 € | |
| 95,52 € | 9.552,00 € |
Need more?
Available Regional Inventory
13 available now at tti.com