Reference Only
30-321-12
Obsolete
Industrial Relays
Datasheet
30-321-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 32 VDC | |
| Coil Resistance | 6.4 Ohms | |
| Switching Voltage | 24 VDC | |
| Contact Material | Silver | |
| Enclosure Type | Sealed | |
| Power Consumption | 140 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K1142202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?