Reference Only

3001032

Obsolete
Photodiodes

Manufacturer:

Mfr Part:
3001032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseCERsmd
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current80 nA
Vr - Reverse Voltage20 V
Rise Time4000 ns
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Product TypePhotodiodes
Responsivity0.62 A/W
SubcategoryOptical Detectors & Sensors
Part # Aliases500054 / 07-007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?