Reference Only
3001188
Obsolete
Photodiodes
Datasheet
3001188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Photodiodes | |
| Package / Case | SOJ-22 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 910 nm | |
| Dark Current | 2 nA | |
| Rise Time | 2 ns | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Photodiodes | |
| Responsivity | 60 A/W | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 501099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?