Reference Only

3001284-F

Photodiodes

Manufacturer:

Mfr Part:
3001284-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductQuad PIN Photodiodes
Package / CaseTO-12
Mounting StyleThrough Hole
Peak Wavelength1064 nm
Dark Current7 nA
Rise Time5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Product TypePhotodiodes
Responsivity36 A/W
SubcategoryOptical Detectors & Sensors
Part # Aliases501585

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?