Reference Only
3001878
DIN Rail Terminal Blocks PTRV 8 /WHRD-COL.
Datasheet
3001878 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Marshalling Panel | |
| Number of Positions | 2 Position | |
| Current Rating | 8 A | |
| Voltage Rating | 250 V | |
| Connection Method | Push-In | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Length | 100 mm | |
| Width | 8.3 mm | |
| Height | 95 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Number of Levels | 8 Level | |
| Number of Rows | 2 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,42 € | 34,42 € |
Need more?