Reference Only

3002907

Power Distribution Blocks PTFIX 12X1,5-G-FE 1.5mm2 adhesive mnt.

Manufacturer:

Mfr Part:
3002907

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeDistribution Block
Number of Positions12 Position
Current Rating17.5 A
Voltage Rating500 V
Connection MethodPush-In
Mounting StyleDIN Rail
ColorBlack, Yellow
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesPTFIX
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenamePTFIX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
2,98 €59,60 €
Need more?
Contact Us