Reference Only
3005P-1-20K
End of Life
Trimmer Resistors - Through Hole 20Kohms 3/4inch Rectangular Cermet
Datasheet
3005P-1-20K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3005 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 20 Turn | |
| Resistance | 20 kOhms | |
| Adjustment | Side Slot | |
| Power Rating | 1 W | |
| Tolerance | 10 % | |
| Orientation | Horizontal Adjustment | |
| Mounting Style | PCB Mount | |
| Element Type | Wirewound | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?