Reference Only
3006P-1-101
Trimmer Resistors - Through Hole 100ohm 3/4" 10% Sealed Multi Turn.
Datasheet
3006P-1-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3006 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 15 Turn | |
| Resistance | 100 Ohms | |
| Adjustment | Side Slot | |
| Power Rating | 750 mW (3/4 W) | |
| Voltage Rating | 400 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 6.35 mm | |
| Length | 19.05 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | 0.75 in Rectangular Trimming Potentiometer | |
| Width | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,58 € | 474,00 € | |
| 1,34 € | 670,00 € | |
| 1,28 € | 1.280,00 € | |
| 1,25 € | 3.125,00 € | |
| 1,11 € | 5.550,00 € |
Need more?
Available Regional Inventory
300 available now at tti.com