
3008570001
New Product
Automotive Connectors MCS50 20W WtW Rcpt, A, W/O CPA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Series | 300857 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 300857-0001 03008570001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.560 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 1.872,00 € | |
| 1,12 € | 2.912,00 € | |
| 1,06 € | 5.512,00 € |
Need more?