Reference Only
300X10729X
D-Sub Adapters & Gender Changers DSUB ADPTR HD PLSTC DESIGN 9-25POS.
Datasheet
300X10729X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | Standard D-Sub | |
| Connector End B Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 124,00 € | |
| 1,10 € | 275,00 € | |
| 1,05 € | 525,00 € | |
| 0,93 € | 930,00 € | |
| 0,88 € | 2.200,00 € | |
| 0,86 € | 4.300,00 € |
Need more?