Reference Only
300X10759X
D-Sub Adapters & Gender Changers DSUB ADPTR HD PLSTC DESIGN 9-25POS.
Datasheet
300X10759X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | High Density D-Sub | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,26 € | 126,00 € | |
| 1,25 € | 625,00 € | |
| 1,10 € | 1.100,00 € | |
| 1,04 € | 2.600,00 € | |
| 1,01 € | 5.050,00 € |
Need more?