Reference Only
300X10779X
D-Sub Tools & Hardware 9-9P Hood Adapter Metallized Plastic.
Datasheet
300X10779X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Gender Changer Hood | |
| For Use With | D-Sub 9 Position | |
| Packaging | Tray | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 154,00 € | |
| 1,36 € | 340,00 € | |
| 1,31 € | 655,00 € | |
| 1,16 € | 1.160,00 € | |
| 1,11 € | 2.775,00 € | |
| 1,10 € | 5.500,00 € |
Need more?