Reference Only
300X10799X
D-Sub Backshells 25P PLASTIC HOOD ADAPTER.
Datasheet
300X10799X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Switching Shell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 152,50 € | |
| 2,49 € | 249,00 € | |
| 2,36 € | 590,00 € | |
| 2,28 € | 1.140,00 € | |
| 2,03 € | 2.030,00 € | |
| 1,94 € | 4.850,00 € |
Need more?