Reference Only
300X10929X
D-Sub Backshells 9P DSUB HOOD GRAY WITH SNAP LOCKING.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 (E) | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 118,50 € | |
| 0,743 € | 185,75 € | |
| 0,734 € | 367,00 € | |
| 0,594 € | 594,00 € | |
| 0,518 € | 1.295,00 € |
Need more?