Reference Only
300X11199X
D-Sub Backshells 25P METAL HOOD WITH STRAIGHT CABLE EXIT.
Datasheet
300X11199X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Cable Diameter | 11 mm | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,12 € | 306,00 € | |
| 5,35 € | 535,00 € | |
| 5,04 € | 1.260,00 € | |
| 4,81 € | 2.405,00 € | |
| 4,29 € | 4.290,00 € |
Need more?