Reference Only
301-LE
Labels & Industrial Warning Signs 16.5/5.08MM WH LBL PRICED PER LABEL.
Datasheet
301-LE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Die-Cut | |
| Material | Polyester | |
| Color | White | |
| Width | 5.1 mm | |
| Length | 16.5 mm | |
| Description/Function | 480 labels per sheet, 10 sheets per package, for use with both ink jet and laser printers | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Size | 16.5 mm x 5.1 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 456834-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48.000 / Multiples: 48.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,189 € | 9.072,00 € |
Need more?