Reference Only
301018
Circular Push Pull Connectors Over Mold Solder Cup Kit Cbl Mnt 1P 22AWG.
Datasheet
301018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 1 Contact | |
| Mounting Style | Cable | |
| Termination Style | Crimp / Solder | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,29 € | 372,12 € | |
| 13,10 € | 655,00 € | |
| 11,55 € | 1.155,00 € | |
| 10,78 € | 2.695,00 € | |
| 10,55 € | 5.275,00 € | |
| 10,02 € | 10.020,00 € |
Need more?