Reference Only
301463
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;2+2 POLE;16 AND 22AWG;KEY 1;GRAY;CRIMP/SOLDER.
Datasheet
301463 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Number of Contacts | 4 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Accessory Type | Dust Cap | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,95 € | 512,05 € | |
| 25,26 € | 631,50 € | |
| 24,14 € | 1.207,00 € | |
| 23,33 € | 2.333,00 € | |
| 22,77 € | 5.692,50 € |
Need more?