Reference Only
301533
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;12 POLE;22 AWG;KEY 1;BLACK;SOLDER.
Datasheet
301533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Number of Contacts | 12 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Accessory Type | Dust Cap | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,40 € | 510,40 € | |
| 44,19 € | 1.104,75 € | |
| 42,71 € | 2.135,50 € | |
| 41,67 € | 4.167,00 € |
Need more?