
3017W2PAR69E20X
D-Sub Mixed Contact Connectors 17W2 M PC 20A PWR 4-40 R.SPCR/CLIP.
Datasheet
3017W2PAR69E20X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,07 € | 362,10 € | |
| 11,89 € | 713,40 € | |
| 10,60 € | 1.272,00 € | |
| 10,23 € | 2.762,10 € | |
| 10,06 € | 5.130,60 € | |
| 9,79 € | 9.985,80 € |
Need more?