Reference Only
3018000001
New Product
Automotive Connectors MCS50 20ckt PM, Rcpt Assy, Key A,W/O CPA.
Datasheet
3018000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 301800 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA), Glass Filled | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 301800-0001 03018000001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.560 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 3.151,20 € | |
| 1,89 € | 4.914,00 € | |
| 1,80 € | 9.360,00 € |
Need more?