
3024W7PAR71E20X
D-Sub Mixed Contact Connectors 24W7 M 30A PC TAIL 4-40.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,70 € | 561,00 € | |
| 18,66 € | 1.119,60 € | |
| 18,47 € | 2.216,40 € | |
| 18,16 € | 4.903,20 € | |
| 18,02 € | 9.190,20 € |
Need more?