Reference Only
3024W7SAR72E40X
D-Sub Mixed Contact Connectors .
Datasheet
3024W7SAR72E40X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Number of Positions | 24 Position | |
| Mounting Style | Mounting Holes | |
| Mounting Angle | Straight | |
| Termination Style | Solder Pin | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 40 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,92 € | 573,00 € | |
| 22,90 € | 1.145,00 € | |
| 22,67 € | 2.267,00 € | |
| 22,29 € | 5.572,50 € |
Need more?