Reference Only
3024W7SCM99A30X
D-Sub Mixed Contact Connectors 24W7 SOLDER CUP FEMALE.
Datasheet
3024W7SCM99A30X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 300 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,85 € | 421,25 € | |
| 16,05 € | 802,50 € | |
| 15,46 € | 1.546,00 € | |
| 14,94 € | 3.735,00 € | |
| 14,58 € | 7.290,00 € |
Need more?