Reference Only
3025-1511-016
RF Connectors / Coaxial Connectors SLB / EDGE CARD PLUG FEMALE GOLD FOR .031 PCB.
Datasheet
3025-1511-016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | SLB | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 4 GHz | |
| Orientation | Straight | |
| Mounting Style | Edge Launch | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Coupling Mechanism | Slide On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SLB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,62 € | 515,50 € | |
| 20,05 € | 1.002,50 € | |
| 19,57 € | 1.957,00 € | |
| 18,85 € | 4.712,50 € | |
| 18,31 € | 9.155,00 € |
Need more?