Reference Only
3030120000
New Product
Terminal Block Tools & Accessories .
Datasheet
3030120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plugs | |
| Type | Terminal | |
| For Use With | Terminal Block | |
| Color | Brown (Beige) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SPG 2.5/8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,99 € | 99,90 € | |
| 8,86 € | 177,20 € | |
| 8,24 € | 412,00 € | |
| 7,71 € | 771,00 € | |
| 7,21 € | 1.442,00 € | |
| 6,90 € | 3.450,00 € | |
| 6,66 € | 6.660,00 € |
Need more?