Reference Only
3030130000
New Product
Terminal Block Tools & Accessories .
Datasheet
3030130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plugs | |
| Type | Terminal | |
| For Use With | Terminal Block | |
| Color | Brown (Beige) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SPG 2.5/5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,95 € | 119,00 € | |
| 5,48 € | 328,80 € | |
| 5,17 € | 517,00 € | |
| 4,81 € | 1.250,60 € | |
| 4,57 € | 2.285,00 € | |
| 4,40 € | 4.400,00 € |
Need more?