Reference Only
3030150000
New Product
Terminal Block Tools & Accessories .
Datasheet
3030150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plugs | |
| Type | Terminal | |
| For Use With | Terminal Block | |
| Color | Brown (Beige) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SPG 2.5/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,14 € | 102,80 € | |
| 4,72 € | 283,20 € | |
| 4,37 € | 437,00 € | |
| 3,98 € | 1.034,80 € | |
| 3,79 € | 1.895,00 € | |
| 3,64 € | 3.640,00 € |
Need more?