Reference Only
3035660000
New Product
Solar Connectors / Photovoltaic Connectors .
Datasheet
3035660000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Photovoltaic Connector | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP2x, IP65, IP67 | |
| Current Rating | 35 A | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | WM4C | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 1.5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,64 € | 264,00 € | |
| 2,36 € | 1.180,00 € | |
| 2,24 € | 2.240,00 € | |
| 2,11 € | 5.275,00 € | |
| 2,03 € | 10.150,00 € |
Need more?