
3036W4PCM41A30X
D-Sub Mixed Contact Connectors 36W4 M LOADED POWER 10A SC4-40.
Datasheet
3036W4PCM41A30X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Filtered | Unfiltered | |
| Number of Rows | 3 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,39 € | 105,56 € | |
| 21,72 € | 217,20 € | |
| 20,68 € | 517,00 € | |
| 19,84 € | 992,00 € | |
| 19,53 € | 1.953,00 € | |
| 19,03 € | 4.757,50 € | |
| 18,79 € | 9.395,00 € |
Need more?