Reference Only
3037600000
New Product
Terminal Block Tools & Accessories .
Datasheet
3037600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Brown (Beige) | |
| Material | Thermoplastic (TP) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 55,00 € | |
| 1,04 € | 104,00 € | |
| 0,90 € | 225,00 € | |
| 0,84 € | 420,00 € | |
| 0,80 € | 800,00 € | |
| 0,722 € | 1.805,00 € |
Need more?