
304/23
Wire Labels & Markers SNAP SLV .315-.394OD 0.91" LG 200/BOX.
Datasheet
304/23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | KE727002815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,71 € | 30,71 € | |
| 26,10 € | 261,00 € | |
| 24,46 € | 611,50 € | |
| 23,30 € | 1.165,00 € | |
| 22,19 € | 2.219,00 € | |
| 20,99 € | 5.247,50 € |
Need more?