Reference Only
3040S20
Obsolete
Speed Sensors VRS M5K 5/8-18X2.0 24 LDS
Datasheet
3040S20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9029203890 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?