Reference Only
3048L-2-102
Slide Potentiometers 31.75mm 1Kohms Travel 0.2 inch.
Datasheet
3048L-2-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | 3048 | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire Lead | |
| Type | Linear Motion Potentiometer | |
| Travel | 5.08 mm | |
| Resistance | 1 kOhms | |
| Power Rating | 120 mW | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 31.75 mm | |
| Width | 8.28 mm | |
| Height | 8.28 mm | |
| Packaging | Tray | |
| Element Type | Carbon | |
| Life | 500000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,49 € | 1.524,50 € | |
| 27,77 € | 2.777,00 € | |
| 27,68 € | 6.920,00 € |
Need more?