Reference Only
3051580000
New Product
Terminal Block Tools & Accessories .
Datasheet
3051580000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | End Plate | |
| For Use With | Terminal Block | |
| Color | Brown (Beige) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNAP IN | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SEP PGTB 2.5 4C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 18,00 € | |
| 0,82 € | 49,20 € | |
| 0,82 € | 82,00 € | |
| 0,689 € | 179,14 € | |
| 0,653 € | 326,50 € | |
| 0,58 € | 580,00 € | |
| 0,558 € | 2.790,00 € |
Need more?